Petzl 2 m Anchor Strap 25 kN, 44mm wide
- RS Stock No.:
- 215-6035
- Mfr. Part No.:
- G010AA02
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€44.83
(exc. VAT)
€55.14
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.83 |
*price indicative
- RS Stock No.:
- 215-6035
- Mfr. Part No.:
- G010AA02
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Length | 2m | |
| Strength | 25 kN | |
| Width | 44mm | |
| Product Type | Anchor Strap | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Length 2m | ||
Strength 25 kN | ||
Width 44mm | ||
Product Type Anchor Strap | ||
- COO (Country of Origin):
- FR
The Petzl connexion fixe is a durable anchor strap with two forged steel attachment points. It offers several configurations for setting up an anchorage directly on an anchor or around a suitable structure. It is available in three lengths (100, 150 and 200 cm).It is CE EN 795 B, NFPA 1983 General Use, ANSI Z359.18, CSA Z259.15-17 certified.
Durable construction
Abrasion-resistant webbing
Breaking strength of 25 kN
Related links
- Petzl 1.5 m Anchor Strap 25 kN, 44mm wide
- Petzl 1 m Anchor Strap 25 kN, 44mm wide
- Petzl Anchor Strap 25 kN, 44mm wide
- Petzl 1.5 m Anchor Strap 22 kN, 18mm wide
- Petzl 1.2 m Anchor Strap 22 kN, 18mm wide
- Miller 1.5 m Anchor Strap 10 kN, 25mm wide
- Miller 10 m Anchor Strap 22 kN, 47mm wide
- Tractel 1 m Anchor Strap 20 kN, 19mm wide
