Petzl Anchor Strap 25 kN, 44mm wide

Subtotal (1 unit)*

€84.54

(exc. VAT)

€103.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.54

*price indicative

RS Stock No.:
215-6037
Mfr. Part No.:
G011AA01
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Strength

25 kN

Width

44mm

Product Type

Anchor Strap

COO (Country of Origin):
FR
The Petzl connexion vario is a durable and adjustable anchor strap equipped with two forged steel attachment points. It offers several configurations for setting up an anchorage directly on an anchor or around a suitable structure. The strap length is adjustable, thanks to an adjustment buckle. A system keeps the remaining webbing stowed. It is available in two versions (30 to 200 cm and 200 to 400 cm).

Durable construction

Abrasion-resistant webbing

Breaking strength of 25 kN

CE EN 795 B, NFPA 1983 General Use, ANSI Z359.18, CSA Z259.15-17 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy