Extech AN250W Anemometer, Measures Temperature, Air Velocity, 67 m/h

Subtotal (1 unit)*

€109.00

(exc. VAT)

€134.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.00

*price indicative

RS Stock No.:
102-483
Distrelec Article No.:
302-78-437
Mfr. Part No.:
AN250W
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Anemometer

Model Number

AN250W

Measurement Parameters

Temperature, Air Velocity

Air Velocity Resolution

0.1m/s

Maximum Operating Temperature

50°C

Power Source

Battery

Battery Type

AAA

Temperature Measurement Accuracy

±2°C

Air Velocity Accuracy

±5 %

Temperature Resolution

0.2°F

Minimum Operating Temperature

-10°C

Maximum Air Velocity Measurement

67m/h

Length

6.9in

Height

1.1in

Weight

90g

Width

2.1in

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The FLIR compact airflow meter with connectivity to the ExView app via Bluetooth, allows building, HVAC, and maintenance professionals to view and share air velocity and temperature data directly from a mobile device. With features like data capture, trend display, alarms setting, and report creation, users can gain deeper insights into environmental conditions and equipment health.

Simultaneous measurement of air velocity and temperature

Transmission, viewing, and data sharing via Bluetooth and ExView app

Record max and average readings

Data hold feature to freeze display

Bright backlit LCD display for easy reading

Create and send PDF reports with photos of the measurement location

Tripod mount for convenient usage

Auto Power Off feature for battery saving

Compatibility with Extech Connected 250W Series meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy