KIMO Rotary Vane Anemometer, Measures Temperature, Air Velocity, Air Flow, 35 m/s
- RS Stock No.:
- 708-972
- Mfr. Part No.:
- 28114
- Manufacturer:
- KIMO
Subtotal (1 kit)*
€571.81
(exc. VAT)
€703.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €571.81 |
*price indicative
- RS Stock No.:
- 708-972
- Mfr. Part No.:
- 28114
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Measurement Parameters | Temperature, Air Velocity, Air Flow | |
| Product Type | Anemometer | |
| Air Velocity Resolution | 0.01m/s | |
| Probe Type | Rotary Vane | |
| Maximum Air Velocity Measurement | 35m/s | |
| Air Velocity Accuracy | ±3 % | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Measurement Parameters Temperature, Air Velocity, Air Flow | ||
Product Type Anemometer | ||
Air Velocity Resolution 0.01m/s | ||
Probe Type Rotary Vane | ||
Maximum Air Velocity Measurement 35m/s | ||
Air Velocity Accuracy ±3 % | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- KIMO Rotary Vane Anemometer Air Flow, 35 m/s
- KIMO Rotary Vane Anemometer Air Velocity, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 25 m/s
- SAUERMANN. Rotary Vane Anemometer Air Flow 30 m/s
- Chauvin Arnoux CA 1227 Vane Anemometer Temperature 35 m/s
- Testo 410-1 NTC Measures Temperature 20 m/s
- RS PRO RS-90 NTC Measures Air Temperature 25 m/s
- Extech AN340 Vane Anemometer Air Velocity Air Temperature 20 m/s
