Sefram SEFRAM9862 Telescopic Vane Anemometer, Measures Air Flow, 25 m/s
- RS Stock No.:
- 230-7464
- Distrelec Article No.:
- 301-63-161
- Mfr. Part No.:
- SEFRAM9862
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€325.78
(exc. VAT)
€400.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.78 |
*price indicative
- RS Stock No.:
- 230-7464
- Distrelec Article No.:
- 301-63-161
- Mfr. Part No.:
- SEFRAM9862
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Model Number | SEFRAM9862 | |
| Measurement Parameters | Air Flow | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 60°C | |
| Air Velocity Resolution | 0.01m/s | |
| Probe Type | Telescopic Vane | |
| Maximum Operating Temperature | 50°C | |
| Power Source | USB, 9 V Battery | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 10h | |
| Temperature Measurement Accuracy | 0.8 °C | |
| Air Velocity Accuracy | ±5 % | |
| Maximum Air Velocity Measurement | 25m/s | |
| Temperature Resolution | 0.1°C | |
| Height | 185mm | |
| Width | 65mm | |
| Length | 1.85m | |
| Weight | 412g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Model Number SEFRAM9862 | ||
Measurement Parameters Air Flow | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 60°C | ||
Air Velocity Resolution 0.01m/s | ||
Probe Type Telescopic Vane | ||
Maximum Operating Temperature 50°C | ||
Power Source USB, 9 V Battery | ||
Battery Type Alkaline | ||
Minimum Operating Temperature 0°C | ||
Battery Life 10h | ||
Temperature Measurement Accuracy 0.8 °C | ||
Air Velocity Accuracy ±5 % | ||
Maximum Air Velocity Measurement 25m/s | ||
Temperature Resolution 0.1°C | ||
Height 185mm | ||
Width 65mm | ||
Length 1.85m | ||
Weight 412g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SEFRAM 9862 is the new hot wire anemometer. It measures volumetric flow rates or flow velocities in ducts. Moreover this device will give you some other information such as temperature and humidity. The hot wire technology enables high accuracy in measurements. Efficient for analysis of HVAC system performance, the telescopic probe make the device easy to use.
Air volocity measurement m/s
Temperature °C / °F measurement
Humidity measurement
Air flow measurement m3/min or Ft3/min
Large LCD display with backlight
Min/Max/Avg and 2/3Vmax function
Fast response
Telescopic probe
Standard accessories :instruction manual, battery 9V alkaline x 1 pcs, carying case
Related links
- KIMO Rotary Vane Anemometer Air Flow, 25 m/s
- Testo 416 Telescopic Vane Anemometer 40 m/s
- Testo 425 Telescopic Vane Anemometer Volume Flow, 30 m/s
- Extech 407119 Telescopic Vane Anemometer Temperature, 17 m/s
- Extech 407123 Telescopic Vane Anemometer Temperature, 20 m/s
- Extech SDL350 Rotary Vane Anemometer 25 m/s
- RS PRO IM-740 Rotary Vane Anemometer Temperature, 25 m/s
- RS PRO RS-90 NTC Measures Air Temperature 25 m/s
