Extech 407123 Telescopic Vane Anemometer, Measures Air Velocity, Temperature, 20 m/s
- RS Stock No.:
- 288-0153
- Mfr. Part No.:
- 407123
- Manufacturer:
- Extech
Subtotal (1 unit)*
€499.00
(exc. VAT)
€613.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.00 |
*price indicative
- RS Stock No.:
- 288-0153
- Mfr. Part No.:
- 407123
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number | 407123 | |
| Product Type | Anemometer | |
| Measurement Parameters | Air Velocity, Temperature | |
| Maximum Temperature Measurement | 50°C | |
| Air Velocity Resolution | 0.1m/s | |
| Probe Type | Telescopic Vane | |
| Power Source | Battery | |
| Temperature Measurement Accuracy | ±0.8°C | |
| Air Velocity Accuracy | ±3 % | |
| Maximum Air Velocity Measurement | 20m/s | |
| Length | 178mm | |
| Height | 33mm | |
| Width | 74mm | |
| Standards/Approvals | CE | |
| Weight | 482g | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number 407123 | ||
Product Type Anemometer | ||
Measurement Parameters Air Velocity, Temperature | ||
Maximum Temperature Measurement 50°C | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type Telescopic Vane | ||
Power Source Battery | ||
Temperature Measurement Accuracy ±0.8°C | ||
Air Velocity Accuracy ±3 % | ||
Maximum Air Velocity Measurement 20m/s | ||
Length 178mm | ||
Height 33mm | ||
Width 74mm | ||
Standards/Approvals CE | ||
Weight 482g | ||
- COO (Country of Origin):
- TW
The FLIR Heavy Duty Hot Wire Thermo-Anemometer is a versatile tool designed to measure airflow in HVAC ducts and small vents. With a telescoping probe that extends up to 7ft, this device accurately measures air velocity and temperature, displaying the results on a large dual LCD screen. Ideal for various applications, this thermo-anemometer is a must-have for professionals in the industry.
MAX/MIN and Data Hold functions for added convenience
Complete with telescoping probe, batteries and protective holster for immediate use
Measures air velocity from 0.2 to 20m/s with a basic accuracy of ±3%
It has compact dimensions and lightweight design of 17oz for portability
Related links
- Extech 407123-NIST Telescopic Vane Anemometer Measures Air Velocity, Temperature
- Extech 407119 Telescopic Vane Anemometer Temperature, 17 m/s
- Extech SDL350-NIST Telescopic Vane Anemometer Measures Air Velocity, Temperature
- Testo 410-2 Rotary Vane Measures Humidity Temperature, 20 m/s
- Extech 45168CP Vane Anemometer Air Temperature Dew Point 20 m/s
- Testo 425 Telescopic Vane Anemometer Volume Flow, 30 m/s
- Extech Vane Anemometer Air Velocity 30 m/s
- Extech 407113 Vane Anemometer Temperature, 35 m/s
