Extech SDL350-NIST Telescopic Vane Anemometer, 25m/s Max, Measures Air Velocity, Temperature
- RS Stock No.:
- 288-0424
- Mfr. Part No.:
- SDL350-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0424
- Mfr. Part No.:
- SDL350-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number p | SDL350-NIST | |
| Measurement Parameters | Air Velocity, Temperature | |
| Maximum Air Velocity | 25m/s | |
| Best Air Velocity Accuracy | ±5 % | |
| Air Velocity Resolution | 0.01m/s | |
| Probe Type | Telescopic Vane | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number p SDL350-NIST | ||
Measurement Parameters Air Velocity, Temperature | ||
Maximum Air Velocity 25m/s | ||
Best Air Velocity Accuracy ±5 % | ||
Air Velocity Resolution 0.01m/s | ||
Probe Type Telescopic Vane | ||
- COO (Country of Origin):
- TW
The FLIR Hot Wire CFM Thermo-Anemometer/Datalogger designed to accurately measure air velocity and flow in HVAC ducts and other small openings.
Records data on an SD card in Excel format for easy analysis
Telescoping probe extends up to 7.05ft for convenience
Adjustable data sampling rate for customization
Large LCD displays Air Velocity, Air Flow, and Temperature simultaneously
Type K/J Thermocouple input for high temperature measurements
Telescoping probe extends up to 7.05ft for convenience
Adjustable data sampling rate for customization
Large LCD displays Air Velocity, Air Flow, and Temperature simultaneously
Type K/J Thermocouple input for high temperature measurements
Related links
- Extech 407123-NIST Telescopic Vane Anemometer Measures Air Velocity, Temperature
- Extech AN100-NIST Vane Anemometer Measures Air Flow Temperature
- Extech AN310-NIST Vane Anemometer Measures Air Flow Air Velocity Relative
- Extech 407123 Telescopic Vane Anemometer Temperature, 20 m/s
- Extech 407119 Telescopic Vane Anemometer Temperature, 17 m/s
- Testo 405 NTC 10m/s Max Temperature, Volume Air Flow with RS Calibration
- Extech Vane Anemometer Air Velocity 30 m/s
- Extech SDL350 Rotary Vane Anemometer 25 m/s
