- RS Stock No.:
- 237-1578
- Mfr. Part No.:
- CO020905
- Manufacturer:
- COBA
- RS Stock No.:
- 237-1578
- Mfr. Part No.:
- CO020905
- Manufacturer:
- COBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cobamat Light Duty
Non-slip surface
Hole size 30mm x 30mm
Cross ribbed in both directions for added grip
Resistant to mild acids and alkalis
Applications: Any industrial area where swarf is present
Protects staff from fatigue in situations where they need to stand for long periods of time and insulates them from cold concrete floors
Fire tested to DIN 54332 (B2)
Hole size 30mm x 30mm
Cross ribbed in both directions for added grip
Resistant to mild acids and alkalis
Applications: Any industrial area where swarf is present
Protects staff from fatigue in situations where they need to stand for long periods of time and insulates them from cold concrete floors
Fire tested to DIN 54332 (B2)
COBAmat® Light Workplace Safety Mat
Standing the test of time, our original safety matting
Features and Benefits
The original premium multi-purpose safety mat widely used across industry today.
An ideal choice for longer production lines, or for covering mezzanine floors.
Available in four vibrant colours and four weave (hole) sizes to suit the application.
Vinyl strips are interwoven, rather than welded, for better flexibility and lower risk of breaking.
Cross-ribbed grip to reduce slipping.
Fully reversible for added longevity.
Suitable for use in wet and dry environments, or where swarf and debris cause problems.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Widely used in a range of industrial and non-industrial environments, both wet and dry.
30 mm x 30 mm hole size.
An ideal choice for longer production lines, or for covering mezzanine floors.
Available in four vibrant colours and four weave (hole) sizes to suit the application.
Vinyl strips are interwoven, rather than welded, for better flexibility and lower risk of breaking.
Cross-ribbed grip to reduce slipping.
Fully reversible for added longevity.
Suitable for use in wet and dry environments, or where swarf and debris cause problems.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Widely used in a range of industrial and non-industrial environments, both wet and dry.
30 mm x 30 mm hole size.
Applications
General industrial
Engineering
Machine tool areas where swarf prevalent
Engineering
Machine tool areas where swarf prevalent
Specifications
Attribute | Value |
---|---|
Type | Mat |
Material | PVC |
Self-Adhesive | No |
Surface Type | Holes |
Range | COBAmat Light |
Quantity Per Package | 1 |
Colour | Blue |
Product Format | Roll |
Length | 5m |
Thickness | 12mm |
Width | 0.9m |