3M Tapered Square PUR Self Adhesive Feet, 10.4mm diameter 10.4mm width x 10.4mm length x 2.5mm height
- RS Stock No.:
- 236-486
- Mfr. Part No.:
- SJ5007
- Manufacturer:
- 3M
View all Anti-Slip Pads
29 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Price 1 Bag of 108
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €6.22 | €0.058 |
5 - 9 | €5.91 | €0.055 |
10 + | €5.73 | €0.053 |
*price indicative |
- RS Stock No.:
- 236-486
- Mfr. Part No.:
- SJ5007
- Manufacturer:
- 3M
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Adhesive Bumpers
Features and Benefits
<B>Application</B>
Why choose 3M?

<strong>3M Square Tapered Self-Adhesive Feet, Black, 2.5mm Thickness - Bumpon Series - SJ5007</strong>
<strong>Applications</strong>
<strong>Are these feet suitable for use in an industrial control cabinet?</strong>
Specifications
Attribute | Value |
Mounting Type | Adhesive |
Shape | Tapered Square |
Thickness | 2.5mm |
Colour | Black |
Diameter | 10.4mm |
Material | PUR |
Length | 10.4mm |
Maximum Operating Temperature | +66°C |
Width | 10.4mm |
Series | SJ5000 |
Minimum Operating Temperature | -34°C |