- RS Stock No.:
- 276-9479
- Distrelec Article No.:
- 148-86-750
- Mfr. Part No.:
- 7000051813
- Manufacturer:
- 3M
2987 In stock for delivery within 2 working days
Price Each
€0.16
(exc. VAT)
€0.20
(inc. VAT)
Units | Per unit |
---|---|
1 + | €0.16 |
- RS Stock No.:
- 276-9479
- Distrelec Article No.:
- 148-86-750
- Mfr. Part No.:
- 7000051813
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The 3M bumpon protective product is plasticiser free with a urethane composition. These white, urethane rubber bumpers are plasticiser free and self-adhesive, with a high skid resistance that wont scratch or stain surfaces. Applies easily due to 3M pressure sensitive adhesives, without cracking or hardening. It reduces vibration and noise of small home appliances, furniture or electronics. Use to align pictures and keep products spaced apart when shipping. Stick on as stops for cabinet doors, lids, and drawers or almost anywhere slamming, scratching, nicking, scuffing, marring, sliding, vibration, or noise may be an issue.
Plasticiser free with a urethane composition
Apply easily due to 3M pressure sensitive adhesives
Offers high skid resistance
Reduces vibration and noise
Apply easily due to 3M pressure sensitive adhesives
Offers high skid resistance
Reduces vibration and noise
Specifications
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Thickness | 5.9mm |
Shape | Tapered Square |
Colour | White |
Diameter | 19.9mm |
Material | PUR |
Length | 12.7mm |
Width | 12.7mm |