- RS Stock No.:
- 173-5951
- Manufacturer:
- RS PRO
18 In stock for delivery within 2 working days
Added
Price 1 Bag of 75
€7.16
(exc. VAT)
€8.81
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €7.16 | €0.095 |
5 - 9 | €6.80 | €0.091 |
10 + | €6.58 | €0.088 |
*price indicative |
- RS Stock No.:
- 173-5951
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cylindrical Anti Vibration Mount
The RS PRO cylindrical anti vibration mount has a diameter of 9.5mm and is made from PUR material. It is circular, flat-topped, and non-skid. It provides stability and prevents movement when in use. It has an adhesive backing with a quick peel lining. Rubber anti vibration mount is a crucial component in most of the heavy machinery and equipment that help dampen noise levels and vibration frequency while safeguarding fragile components from external vibrations.
Features and Benefits
100% moulded polyurethane
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel off" application
Non marking
Non skidding
Non staining
Overall height is 3.2mm
Shock dampening
Superior abrasion resistance
Vibration
White foot colour
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel off" application
Non marking
Non skidding
Non staining
Overall height is 3.2mm
Shock dampening
Superior abrasion resistance
Vibration
White foot colour
Applications
Cabinet doors
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
Specifications
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Shape | Cylindrical |
Thickness | 3.2mm |
Colour | White |
Diameter | 9.5mm |
Material | PUR |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -40°C |