Electrolube 400ml Anti-Static Foam Cleaner Spray
- RS Stock No.:
- 168-1657
- Mfr. Part No.:
- ERAFC400D
- Manufacturer:
- Electrolube
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 20 July 2026
- Plus 347 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €6.44 |
| 6 - 14 | €6.19 |
| 15 + | €6.10 |
*price indicative
- RS Stock No.:
- 168-1657
- Mfr. Part No.:
- ERAFC400D
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Anti-Static Foam Cleaner | |
| Dispenser Type | Spray | |
| Capacity | 400ml | |
| Anti-Static | Yes | |
| Standards/Approvals | EN 469, EN 136, EN 140, EN 14387, EN 166, EN 374, RoHS | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Anti-Static Foam Cleaner | ||
Dispenser Type Spray | ||
Capacity 400ml | ||
Anti-Static Yes | ||
Standards/Approvals EN 469, EN 136, EN 140, EN 14387, EN 166, EN 374, RoHS | ||
- COO (Country of Origin):
- GB
Electrolube Antistatic Foam Cleanser Spray
The Electrolube 400ml antistatic foam cleanser spray is ideal for surfaces prone to static dust attraction that has been specially developed for use on plastics, metal, glass and synthetic surfaces. This product is free of CFC solvents as well as propellants and is 100% ozone friendly aerosols. It removes existing static charge and prevents further build-up.
Features and Benefits
Protects against static build-up
Safe on all plastics
For general cleaning use with lint free wipes
Apply and wipe with anti-static cloths (AAC)
Applications
Syringes, pump sprays, tubes, aerosols, wipes and pens
Air duster and freezer sprays
Cleaners and wipes
Greases and oils
Encapsulation resins and conformal coatings
Maintenance, test, repair and small scale production
Paints and galvanising sprays
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- RS PRO 400ml Anti-Static Foam Cleaner Spray
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- Ambersil 400ml Anti-Static Aerosol Spray
- Electrolube 250ml Anti-Static Glass Cleaner Spray
- Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- Kontakt Chemie 200ml Anti-Static Cleaner Spray
- Electrolube 250ml Anti-Static Spray Spray
- RS PRO 250ml Anti-Static Spray Spray
