RS PRO Anti-Static Bag 305mm(W)x 305 mm(L)
- RS Stock No.:
- 218-600
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.38 |
*price indicative
- RS Stock No.:
- 218-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Material Properties | Lightweight and Flexible, Conductive, Non-Corrosive | |
| Colour | Black | |
| Length | 305mm | |
| Thickness | 6mm | |
| Width | 305mm | |
| EN 61340-5-1 Compliant | Yes | |
| Sub Type | Foam | |
| Surface Resistivity | 1 x 10^3 → 1 x 10^6 Ω | |
| Standards/Approvals | RoHS, EN 61340-5-1 | |
| Foam Type | Low Density | |
| Volume Resistance | 106Ω | |
| Tensile Strength | 19psi | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Material Properties Lightweight and Flexible, Conductive, Non-Corrosive | ||
Colour Black | ||
Length 305mm | ||
Thickness 6mm | ||
Width 305mm | ||
EN 61340-5-1 Compliant Yes | ||
Sub Type Foam | ||
Surface Resistivity 1 x 10^3 → 1 x 10^6 Ω | ||
Standards/Approvals RoHS, EN 61340-5-1 | ||
Foam Type Low Density | ||
Volume Resistance 106Ω | ||
Tensile Strength 19psi | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Conductive Foam, Low Density
This RS PRO low density conductive foam is designed for anti-static packaging applications. It is ideal for cushioning products during transit, providing protection against static discharge. The foam's carbon impregnated structure ensures conductivity, making it suitable for sensitive electronic components.
Features and Benefits
Carbon Impregnated Conductive Polyurethane Foam: Ensures effective static protection
Non Corrosive: Safe for a wide range of products
Custom Sizes Cut to Order: Flexibility for specific needs
Low Density: Ideal for cushioning products in transit
RoHS Compliant: Meets environmental and safety standards
Lightweight & Flexible: Easy to handle and use
Protects Contents from Static: Ensures product safety during shipping
Applications
This conductive foam is typically used in the packaging of electronic components, circuit boards, and other sensitive equipment that require protection from static discharge during storage and transportation.
Additional Information
Complies with EN 61340-5-1 standards, ensuring reliable static protection. Available in custom sizes to meet specific packaging requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SCS Anti-Static Bag 305mm(W)x 305 mm(L)
- EUROSTAT Anti-Static Bag 305mm(W)x 305 mm(L) Pink
- RS PRO Anti-Static Bag 305mm(W)x 457 mm(L) Silver Heat Seal 100
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Open Top 100 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x 457 mm(L) Open Top 100 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x 405 mm(L) Heat Seal 5 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x 405 mm(L) Pink Flap 5
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Silver Zipper 100
