RND ESD Foam 305mm(W)x 305mm(L)
- RS Stock No.:
- 490-791
- Mfr. Part No.:
- RND 600-00067
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 9
€91.43
(exc. VAT)
€112.46
(inc. VAT)
- RS Stock No.:
- 490-791
- Mfr. Part No.:
- RND 600-00067
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Packaging Type | ESD Foam | |
| Type | Foam | |
| Bubble Bag | No | |
| Colour | Black | |
| Length | 305mm | |
| Width | 305mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Packaging Type ESD Foam | ||
Type Foam | ||
Bubble Bag No | ||
Colour Black | ||
Length 305mm | ||
Width 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Black high-density rigid conductive foam is designed to provide exceptional physical and static protection for integrated circuits. Formulated from polyether-based polyurethane and enhanced with carbon-loaded rigid latex, it offers an effective solution for pin insertion applications. The semi-rigid structure makes it versatile for various uses, ensuring that integrated components are safeguarded against damage. Ideal for both professional application and hobbyist projects, this foam is non-corrosive, non-shedding, and non-marking, guaranteeing cleanliness and integrity in deployment. It stands out for its reliable conductivity and durability, making it a premium choice for anyone requiring reliable performance in critical electronics.
Offers excellent physical and electrostatic protection for sensitive components
Ensures a long-lasting solution due to its robust material composition
Prevents any contamination or marking on delicate surfaces
Adapts easily to a range of project requirements thanks to its semi-rigid nature
Maintains consistent electrical properties over time to ensure reliable performance
Ensures a long-lasting solution due to its robust material composition
Prevents any contamination or marking on delicate surfaces
Adapts easily to a range of project requirements thanks to its semi-rigid nature
Maintains consistent electrical properties over time to ensure reliable performance
