RS PRO Anti-Static Bag 254mm(W)x Pink Heat Seal 100 Per Pack
- RS Stock No.:
- 707-120
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€22.17
(exc. VAT)
€27.27
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.17 | €0.222 |
*price indicative
- RS Stock No.:
- 707-120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 254mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Heat Seal | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 254mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Heat Seal | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Anti-Static Bag, Heat Seal Closure
These RS PRO anti-static bags are designed to protect sensitive electronic components from electrostatic discharge. Ideal for packaging and transporting electronic parts, these bags ensure that your components remain safe and undamaged.
Features and Benefits
Anti-Static Material: Protects sensitive electronics from electrostatic discharge.
Heat Seal Closure: Provides a secure seal to maintain anti-static properties.
Pink Colour: Easily identifiable for quick sorting and handling.
Heat Seal Closure: Provides a secure seal to maintain anti-static properties.
Pink Colour: Easily identifiable for quick sorting and handling.
Applications
Electronics manufacturing
Component storage
Shipping and handling of sensitive parts
Component storage
Shipping and handling of sensitive parts
Additional Information
Complies with ANSI/ESD S20.20 and EN 61340-5-1 standards.
REACH compliant for safe use in various environments.
Packaged in quantities of 100 per pack for convenience.
REACH compliant for safe use in various environments.
Packaged in quantities of 100 per pack for convenience.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static Bag 254mm(W)x 356 mm(L) Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 254mm(W)x 155 mm(L) Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 254mm(W)x 356 mm(L) Silver Heat Seal 100
- RS PRO Anti-Static Bag 254mm(W)x 305 mm(L) Silver Heat Seal 100
- RS PRO Anti-Static Bag 305mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 155mm(W)x 100 mm(L) Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 750mm, 1 m(W)x Pink Heat Seal 10 Per Pack
- RS PRO Anti-Static Bag 460mm, 750 mm(W)x Pink Heat Seal 20 Per Pack
