RS PRO Bag 355mm(W)x 406 mm(L) Silver Open Top
- RS Stock No.:
- 707-136
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€46.02
(exc. VAT)
€56.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €46.02 | €0.46 |
*price indicative
- RS Stock No.:
- 707-136
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Silver | |
| Width | 355mm | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Open Top | |
| Length | 406mm | |
| Standards/Approvals | EN 61340.5, IEC 62321:2008, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Static Shielding Bag | ||
Colour Silver | ||
Width 355mm | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Open Top | ||
Length 406mm | ||
Standards/Approvals EN 61340.5, IEC 62321:2008, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Static Shielding Bag, Open Top, Silver
RS PRO Static Shielding Bags are designed to protect sensitive electronic components from electrostatic discharge. With an open TOP design, these bags are Ideal for quick and easy access while ensuring the safety of your components. The silver colour provides a professional appearance and easy identification.
Features and Benefits
Static Shielding: Protects components from electrostatic discharge.
Open Top: Allows for quick and easy access to contents.
Silver Colour: Provides a professional appearance and easy identification.
Compliant with EN 61340.5: Ensures adherence to industry standards for electrostatic protection.
Pack of 100: Convenient bulk packaging for large-scale operations.
Open Top: Allows for quick and easy access to contents.
Silver Colour: Provides a professional appearance and easy identification.
Compliant with EN 61340.5: Ensures adherence to industry standards for electrostatic protection.
Pack of 100: Convenient bulk packaging for large-scale operations.
Applications
Electronics manufacturing
Component storage
PCB handling
Component storage
PCB handling
Additional Information
Complies with IEC 62321:2008 and REACH standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Silver Heat Seal 100
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Silver Zipper 100
- SCS Anti-Static Bag 305mm(W)x 406 mm(L)
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Zip Lock 100 Per Pack
- SCS Anti-Static Bag 203mm(W)x 406 mm(L)
- SCS Anti-Static Bag 254mm(W)x 406 mm(L)
- EUROSTAT Anti-Static Bag 457mm(W)x 406 mm(L) Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Open Top 100 Per Pack
