RS PRO Plastic Cover 745mm(W)x 579 mm(L) Pink
- RS Stock No.:
- 125-2350
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
- Plus 756 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.70 |
*price indicative
- RS Stock No.:
- 125-2350
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Cover | |
| Bag Type | Gusseted Shroud | |
| Colour | Pink | |
| Width | 745mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1, RoHS | |
| Length | 579mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Cover | ||
Bag Type Gusseted Shroud | ||
Colour Pink | ||
Width 745mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1, RoHS | ||
Length 579mm | ||
- COO (Country of Origin):
- FR
RS Pro Dissipative Gusseted Shroud
RS Pro Gusseted Shrouds are made from low tribocharging polyethylene and excellent for covering items like pallets. The shrouds which are 3 layer pink PE co-laminated dissipative covers and available in various sizes provide complete protection and cover from top to bottom. As the shrouds are gusseted, they form a natural protective area without the need for added protection. The plastic shrouds conform to IEC 61340-5-1 and are RoHS compliant.
FEATURES and BENEFITS:
Gusseted shrouds
3 Layer Pink PE co-laminated dissipative
Low tribocharging LD/HD/LD polyethylene
Surface resistance Rpp < 1011 Ω
MVTR ≤ 2.7 g/m2/24 h
Resistance < 10E11
Thickness 80 μ (+/- 10%)
Excellent coverage
Natural protective shape
Cover from top to bottom
Various sizes
RoHS compliant
Standards
IEC 61340-5-1, RoHS Compliant
Related links
- RS PRO Plastic Cover 1.25m(W)x 1.85 m Pink
- EUROSTAT Anti-Static Bag 203mm(W)x 203 mm Pink
- RS PRO Anti-Static Bag 255mm(W)x 125 mm Pink Flap 5
- EUROSTAT Anti-Static Bag 254mm(W)x 254 mm Pink
- RS PRO Anti-Static Bag 255mm(W)x 355 mm Pink Flap 5
- RS PRO Anti-Static Bag 505mm(W)x 405 mm Pink Flap 5
- EUROSTAT Anti-Static Bag 305mm(W)x 305 mm Pink
- EUROSTAT Anti-Static Bag 152mm(W)x 152 mm Pink
