SCS ESD Film 1.83m(W)x 455 mm(L)
- RS Stock No.:
- 232-5486
- Mfr. Part No.:
- 1704 72X150
- Manufacturer:
- SCS
Subtotal (1 unit)*
€532.90
(exc. VAT)
€655.47
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.90 |
*price indicative
- RS Stock No.:
- 232-5486
- Mfr. Part No.:
- 1704 72X150
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Film | |
| Material Properties | Conductive | |
| Colour | Black | |
| Length | 455mm | |
| Thickness | 102μm | |
| Width | 1.83m | |
| Sub Type | Film | |
| Standards/Approvals | No | |
| Volume Resistance | 500Ω | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Film | ||
Material Properties Conductive | ||
Colour Black | ||
Length 455mm | ||
Thickness 102μm | ||
Width 1.83m | ||
Sub Type Film | ||
Standards/Approvals No | ||
Volume Resistance 500Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Conductive Film 1700 is opaque, volume-conductive, carbon impregnated polyolefin, and is commonly used for material handling, shipping and storage in the electronic or chemical industries. Black, carbon-filled, volume-conductive polyethylene film is ground able and designed to provide both physical and static protection - conductive properties are unaffected by humidity and age. Conductive film is designed to dissipate a charge and should not become electrically charged.
Material Type: Conductive Carbon-Loaded PE
Color: Black
Film Thickness: 4.0 mil (102 microns)
Thermal Properties: Heat Sealable
Volume Resistivity: <500 ohm-cm
Static Decay: <2 sec
