SCS Anti-Static Bag 125mm(W)x 760 mm(L)
- RS Stock No.:
- 232-5524
- Mfr. Part No.:
- 700530
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€168.40
(exc. VAT)
€207.13
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.40 | €1.684 |
*price indicative
- RS Stock No.:
- 232-5524
- Mfr. Part No.:
- 700530
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 760mm | |
| Thickness | 90μm | |
| Width | 125mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | |
| Tensile Strength | 54MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 760mm | ||
Thickness 90μm | ||
Width 125mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | ||
Tensile Strength 54MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 125x760mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.
0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 125mm(W)x 280 mm(L)
- SCS Anti-Static Bag 125mm(W)x 255 mm(L)
- SCS Anti-Static Bag 125mm(W)x 200 mm(L)
- RS PRO Anti-Static Bag 125mm(W)x 200 mm(L) Black Zipper 100
- SCS Anti-Static Bag 355mm(W)x 760 mm(L)
- SCS Anti-Static Bag 255mm(W)x 760 mm(L)
- RS PRO Anti-Static Bag 125mm(W)x 75 mm(L) Pink Heat Seal 100 Per Pack
- SCS Anti-Static Bag 150mm(W)x 760 mm(L)
