SCS Anti Static Bag 152mm(W)x 203mm(L)
- RS Stock No.:
- 232-5587
- Mfr. Part No.:
- D2768
- Manufacturer:
- SCS
Discontinued
- RS Stock No.:
- 232-5587
- Mfr. Part No.:
- D2768
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Packaging Type | Anti Static Bag | |
| Type | Bag | |
| Colour | Silver | |
| Length | 203mm | |
| Width | 152mm | |
| Quantity Per Package | 100 | |
| Closure Type | Vacuum Sealing | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Packaging Type Anti Static Bag | ||
Type Bag | ||
Colour Silver | ||
Length 203mm | ||
Width 152mm | ||
Quantity Per Package 100 | ||
Closure Type Vacuum Sealing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2700 are manufactured 152x203 mm size and from a laminate of multiple layers of aluminized polyester and polyethylene. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field.
0.007" (7 mil) Thick Bag constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>30lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>30lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 152mm(W)x 762 mm(L)
- SCS Anti-Static Bag 152mm(W)x 203 mm(L)
- SCS Anti-Static Bag 152mm(W)x 305 mm(L)
- SCS Anti-Static Bag 152mm(W)x 254 mm(L)
- SCS Anti-Static Bag 203mm(W)x 254 mm(L)
- SCS Anti-Static Bag 203mm(W)x 255 mm(L)
- SCS Anti-Static Bag 203mm(W)x 406 mm(L)
- SCS Anti-Static Bag 203mm(W)x 508 mm(L)
