SCS Anti-Static Bag 255mm(W)x 660 mm(L)
- RS Stock No.:
- 232-5590
- Mfr. Part No.:
- D301026
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€334.40
(exc. VAT)
€411.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €334.40 | €3.344 |
*price indicative
- RS Stock No.:
- 232-5590
- Mfr. Part No.:
- D301026
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Anti-Static | |
| Colour | Silver | |
| Length | 660mm | |
| Thickness | 150μm | |
| Width | 255mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | |
| Tensile Strength | 26MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Anti-Static | ||
Colour Silver | ||
Length 660mm | ||
Thickness 150μm | ||
Width 255mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | ||
Tensile Strength 26MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 3000 are manufactured 255x660 mm size and from a laminate of nylon, foil, and polyethylene. The metal layer provides discharge shielding and minimizes the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag provides protection for ESD sensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items. Best practice is to use with Desiccant and a Humidity Indicator Card. A nylon layer helps to strengthen the bag. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD protective and moisture sensitive warning symbols, and a lot code for traceability.
0.006" (6 mil) Thick Bag constructed from layers of nylon, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
Nylon Reinforcement Layer
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>16lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
Related links
- SCS Anti-Static Bag 255mm(W)x 660 mm(L)
- SCS Anti-Static Bag 102mm(W)x 660 mm(L)
- SCS Anti-Static Bag 380mm(W)x 660 mm(L)
- SCS Anti-Static Bag 100mm(W)x 660 mm(L)
- SCS Anti-Static Bag 255mm(W)x 610 mm(L)
- SCS Anti-Static Bag 255mm(W)x 305 mm(L)
- SCS Anti-Static Bag 255mm(W)x 255 mm(L)
- SCS Anti-Static Bag 255mm(W)x 760 mm(L)
