SCS Anti-Static Bag 254mm(W)x 305 mm(L)
- RS Stock No.:
- 232-5607
- Mfr. Part No.:
- D371012
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€202.20
(exc. VAT)
€248.71
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.20 | €2.022 |
*price indicative
- RS Stock No.:
- 232-5607
- Mfr. Part No.:
- D371012
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Anti-Static | |
| Colour | Silver | |
| Length | 305mm | |
| Thickness | 150μm | |
| Width | 254mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | |
| Tensile Strength | 26MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Anti-Static | ||
Colour Silver | ||
Length 305mm | ||
Thickness 150μm | ||
Width 254mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | ||
Tensile Strength 26MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 3700 are manufactured 254x305 mm size and from a laminate of polyester, foil, and polyethylene. The metal layer provides discharge shielding and minimizes the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag provides superior protection for ESDsensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items.
0.004" (4 mil) Thick Bag constructed from layers of polyester, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
Related links
- SCS Anti-Static Bag 254mm(W)x 305 mm(L)
- RS PRO Anti-Static Bag 254mm(W)x 305 mm(L) Open Top 100 Per Pack
- KWR Anti-Static Bag 254mm(W)x 305 mm(L)
- RS PRO Anti-Static Bag 254mm(W)x 305 mm(L) Silver Zipper 100
- RS PRO Anti-Static Bag 254mm(W)x 305 mm(L) Zip Lock 100 Per Pack
- RS PRO Anti-Static Bag 254mm(W)x 305 mm(L) Silver Heat Seal 100
- SCS Anti-Static Bag 203mm(W)x 305 mm(L)
- SCS Anti-Static Bag 255mm(W)x 305 mm(L)
