SCS Anti-Static Bag 102mm(W)x 152 mm(L)
- RS Stock No.:
- 232-5611
- Mfr. Part No.:
- D3746
- Manufacturer:
- SCS
Subtotal (100 units, in packs of 100)*
€117.26
(exc. VAT)
€144.23
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.26 | €1.173 |
*price indicative
- RS Stock No.:
- 232-5611
- Mfr. Part No.:
- D3746
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 152mm | |
| Thickness | 0.15mm | |
| Width | 102mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | |
| Tensile Strength | 26MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 152mm | ||
Thickness 0.15mm | ||
Width 102mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | ||
Tensile Strength 26MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 3700 are manufactured 102 X 152 mm size and from a laminate of polyester, foil, and polyethylene. The metal layer provides discharge shielding and minimizes the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag provides superior protection for ESDsensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items.
0.004" (4 mil) Thick Bag constructed from layers of polyester, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
Related links
- SCS Anti-Static Bag 102mm(W)x 152 mm(L)
- KWR Anti-Static Bag 102mm(W)x 152 mm(L)
- SCS Anti-Static Bag 51mm(W)x 152 mm(L)
- SCS Anti-Static Bag 127mm(W)x 152 mm(L)
- SCS Anti-Static Bag 102mm(W)x 610 mm(L)
- SCS Anti-Static Bag 102mm(W)x 102 mm(L)
- SCS Anti-Static Bag 102mm(W)x 153 mm(L)
- SCS Anti-Static Bag 102mm(W)x 660 mm(L)
