ideal-tek ESD Foam 220mm(W)x 510 mm(L)
- RS Stock No.:
- 787-0320
- Mfr. Part No.:
- 36.PCSA-2.2
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€55.08
(exc. VAT)
€67.75
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.08 |
*price indicative
- RS Stock No.:
- 787-0320
- Mfr. Part No.:
- 36.PCSA-2.2
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Material Properties | Conductive | |
| Product Type | ESD Foam | |
| Colour | Grey | |
| Length | 510mm | |
| Thickness | 40mm | |
| Width | 220mm | |
| EN 61340-5-1 Compliant | Yes | |
| Surface Resistivity | 103-5 Ω | |
| Standards/Approvals | RoHS | |
| Foam Type | Cushioning | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Material Properties Conductive | ||
Product Type ESD Foam | ||
Colour Grey | ||
Length 510mm | ||
Thickness 40mm | ||
Width 220mm | ||
EN 61340-5-1 Compliant Yes | ||
Surface Resistivity 103-5 Ω | ||
Standards/Approvals RoHS | ||
Foam Type Cushioning | ||
- COO (Country of Origin):
- IT
PCSA PCB Holder
Professional PCB holders and accessories from the PCSA range.
ESD Safe.
2 x Adjustable subdivisions.
Various sizes.
Foam Rubber.
PCB Assembly Equipment
Related links
- ideal-tek ESD Foam 410mm(W)x 510 mm(L)
- ideal-tek ESD Foam 220mm(W)x 280 mm(L)
- SCS ESD Film 1.83m(W)x 510 mm(L)
- SCS Anti-Static Bag 510mm(W)x 510 mm(L)
- ideal-tek 36.PCSA-2 100 mm 510 x 220 mm PCB Holder 350mm
- ideal-tek 36.PCSA-4 100 mm 510 x 350 mm PCB Holder 500mm
- ideal-tek RIC-PCSA-N1 26 mm 510 x 350 mm ESD-Safe PCB Holder 40mm 26 mm
- ideal-tek SR-PCSA 22 mm 510 x 350 mm ESD-Safe PCB Holder 22mm 22 mm
