RS PRO ESD Foam 800mm(W)x 1 m(L)
- RS Stock No.:
- 798-9326
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€108.64
(exc. VAT)
€133.63
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.64 |
*price indicative
- RS Stock No.:
- 798-9326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Anti-Static, Dissipative | |
| Product Type | ESD Foam | |
| Colour | Pink | |
| Length | 1m | |
| Thickness | 6mm | |
| Width | 800mm | |
| Sub Type | Foam | |
| Surface Resistivity | 1 x 10^7 → < 1 x 10^11 Ω | |
| EN 61340-5-1 Compliant | Yes | |
| Foam Type | High Density | |
| Standards/Approvals | EN 61340-5-1 | |
| Tensile Strength | 70kPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Anti-Static, Dissipative | ||
Product Type ESD Foam | ||
Colour Pink | ||
Length 1m | ||
Thickness 6mm | ||
Width 800mm | ||
Sub Type Foam | ||
Surface Resistivity 1 x 10^7 → < 1 x 10^11 Ω | ||
EN 61340-5-1 Compliant Yes | ||
Foam Type High Density | ||
Standards/Approvals EN 61340-5-1 | ||
Tensile Strength 70kPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO ESD Foam 800 mm width
Looking for foam that's safe for use in an anti-static area? This ESD (electrostatic discharge) packaging is designed especially for the job. It's generally used in industrial environments including factories, labs and warehouses.
This dependable product is made from a dissipative closed-cell foam, which means it spreads out on impact and can absorb shock more effectively. The pink foam has a high density of 21 kg/m³ to ensure you can insert and reinsert pins without it becoming worn and breaking down.
Like all of the items in the trusted RS PRO range, this foam has been exhaustively tested by engineers for reliability and durability. It has a shelf-life of six months for longer-term use. You can use it to package sensitive electronic components, from computer cards to laser diodes and LEDs (light-emitting diodes).
Features and Benefits
• Pin insertion foam type
• Not conductive
• Tensile strength of 70 kPa (kilopascals)
• Dimensions of 1 m (length) x 800 m (width) x 6 mm (depth)
• EN 61340-5-1 compliant for electrostatic safety
