Licefa Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
668-142
Mfr. Part No.:
8150070
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

ESD Box

Material

Polystyrene

Height

21mm

Length

57.4mm

Width

42.3mm

Bin Colour

Black

Standards/Approvals

No

Minimum Surface Resistivity

1011Ω

COO (Country of Origin):
DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.

Dissipative

Rapid transfer of charges between bodies with different electrostatic potentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy