EUROSTAT Conductive Polypropylene ESD Box 350 mm (L) 200mm (W) 200 mm (H)
- RS Stock No.:
- 214-1114
- Mfr. Part No.:
- 25-304-2005
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€19.06
(exc. VAT)
€23.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.06 |
*price indicative
- RS Stock No.:
- 214-1114
- Mfr. Part No.:
- 25-304-2005
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Material | Polypropylene | |
| Sub Type | Storage Box | |
| Height | 200mm | |
| Length | 350mm | |
| Width | 200mm | |
| EN 61340-5-1 Compliant | Yes | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Material Polypropylene | ||
Sub Type Storage Box | ||
Height 200mm | ||
Length 350mm | ||
Width 200mm | ||
EN 61340-5-1 Compliant Yes | ||
Bin Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The EUROSTAT conductive picking bin has dimention 350X200X200mm.
Colour: Black
Density (at 23°C): 1.04 g/cm3
Working Temperature
Continuous: approx. 80-100°C
Short term: approx. 100-120°C
Surface resistance: < 104 Ω
Related links
- EUROSTAT Conductive Polypropylene ESD Box 350 mm (L) 200mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 500 mm (L) 300mm (W) 200 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200mm (W) 200 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 500 mm (L) 300mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 300 mm (L) 200mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 300 mm (L) 200mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 100 mm (H)
