SCS Conductive Polypropylene ESD-Safe Cabinet 254 mm (L) 203mm (W) 203 mm (H)

Subtotal (1 unit)*

€92.44

(exc. VAT)

€113.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.44

*price indicative

RS Stock No.:
232-5564
Mfr. Part No.:
8523
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Material Properties

Conductive

Product Type

ESD-Safe Cabinet

Sub Type

Storage Box

Material

Polypropylene

Height

203mm

Length

254mm

Width

203mm

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD S4.1

Maximum Surface Resistivity

100GΩ

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS Single Card Carrier has a 254 x 203 x 51 mm size dimension.

Static Shielding Single Card Carrier with Dissipative Cushioning Foam

Made from Velostat Injection-Molded, Conductive Polypropylene

Includes a 10mm Female Snap Socket

Meets ANSI/ESD S20.20 and Packaging standard ANSI/ESD S41.

10” Length x 8” Width x 2” Depth

Made in the United States of America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy