UNKNOWN Polypropylene ESD Box 400 mm (L) 300mm (W)
- RS Stock No.:
- 288-4251
- Distrelec Article No.:
- 110-27-368
- Mfr. Part No.:
- 63.4300.000.992
- Manufacturer:
- UNKNOWN
Subtotal (1 unit)*
€13.53
(exc. VAT)
€16.64
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.53 |
*price indicative
- RS Stock No.:
- 288-4251
- Distrelec Article No.:
- 110-27-368
- Mfr. Part No.:
- 63.4300.000.992
- Manufacturer:
- UNKNOWN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UNKNOWN | |
| Product Type | ESD Box | |
| Material | Polypropylene | |
| Length | 400mm | |
| Width | 300mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand UNKNOWN | ||
Product Type ESD Box | ||
Material Polypropylene | ||
Length 400mm | ||
Width 300mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
The BLACKLINE BL Loose lid is a conductive product with external dimensions of 400x300mm and a weight of 378g. Made from PP material, it comes in a pack of 50 pieces. Perfect for ESD protection, this lid is ideal for loosely laying on top of containers. Manufactured by WEZ Kunststoffwerk AG, CH-Oberentfelden, this product offers both quality and functionality.
Conductive BLACKLINE BL Loose lid
Weight of 378g
Pack of 50 pieces
Ideal for ESD protection
Easy to lay loosely on containers
Related links
- RS PRO Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 220 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 278 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 320 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 53 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300mm (W) 300 mm (H)
