Polypropylene ESD Box 600mm (L) 400mm (W)
- RS Stock No.:
- 288-4253
- Distrelec Article No.:
- 110-27-373
- Mfr. Part No.:
- 63.6400.000.992
- Manufacturer:
- WEZ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4253
- Distrelec Article No.:
- 110-27-373
- Mfr. Part No.:
- 63.6400.000.992
- Manufacturer:
- WEZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Material | Polypropylene | |
| Length | 600mm | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Material Polypropylene | ||
Length 600mm | ||
Width 400mm | ||
- COO (Country of Origin):
- CH
The conductive loose lid is a reliable and durable product that is designed for loosely laying on top of containers. Made from high-quality PP material, this lid is black in color and ensures ESD protection. With dimensions of 600x400 mm and a weight of 837 g, it is suitable for various industrial applications.
Conductive loose lid for containers
Made from high-quality PP material
Black color with ESD protection
Dimensions: 60x40 cm, Weight: 0.84 kg
Pack includes 40 pieces for bulk usage
Made from high-quality PP material
Black color with ESD protection
Dimensions: 60x40 cm, Weight: 0.84 kg
Pack includes 40 pieces for bulk usage
Related links
- RS PRO Conductive Polypropylene ESD Box 300 mm (L) 400mm (W) 170 mm (H)
- RS PRO Conductive Polypropylene ESD Box 300 mm (L) 400mm (W) 80 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400mm (W) 400 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 320 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 278 mm (H)