Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Anti Vibration & Levelling Components
Anti Vibration Mounts
RS PRO Round M6 Anti Vibration Mount with 9kg Compression Load
RS Stock No.:
162-3223
Manufacturer:
RS PRO
View this category
70 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€13.83
(exc. VAT)
€17.01
(inc. VAT)
Units
Per unit
1 +
€13.83
RS Stock No.:
162-3223
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RS PRO Anti Vibration Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
RS Pro range of anti vibration rubber mounts are suitable for a wide range of applications.
Attribute
Value
Thread Size
M6
Diameter
64mm
Overall Height
20mm
Static Load Capacity
9kg
Material
Natural Rubber
Mounting Type
2-Hole Flange
Shore Hardness
60 Shore A
Compression Load
9kg
Foot Shape
Round
Metalwork
Zinc Plated Steel
Series
SCM
Maximum Operating Temperature
+100°C
Compression Deflection
3mm