3M Bumpon Square Anti Vibration Mount
- RS Stock No.:
- 208-5521
- Mfr. Part No.:
- SJ5008GY
- Manufacturer:
- 3M
View all Anti Vibration Mounts
1 In stock for delivery within 2 working days
Price 1 Box of 3000
€389.01
(exc. VAT)
€478.48
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €389.01 | €0.13 |
*price indicative |
- RS Stock No.:
- 208-5521
- Mfr. Part No.:
- SJ5008GY
- Manufacturer:
- 3M
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Bumpon Anti Vibration Feet
The 3M™ Bumpon™ Protective Products Molded Shapes - Coloured and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.
Features and Benefits
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Specifications
Attribute | Value |
Diameter | 12.7mm |
Trade Name | Bumpon |
Overall Height | 3.1mm |
Foot Shape | Square |
Maximum Operating Temperature | +52°C |
Minimum Operating Temperature | +5°C |