Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm
- RS Stock No.:
- 635-854
- Mfr. Part No.:
- SW10TAR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€27.81
(exc. VAT)
€34.21
(inc. VAT)
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.81 |
*price indicative
- RS Stock No.:
- 635-854
- Mfr. Part No.:
- SW10TAR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Apron | |
| Material | Natural Cow Split Leather | |
| Reusable/Disposable | Reusable | |
| Colour | Tan | |
| Series | Safewelder | |
| Length | 450mm | |
| Standards/Approvals | EN ISO 11611 Class 2 (A1) | |
| Resistance Features | Flame Retardant | |
| Number of Pockets | 1 | |
| Quantity Per Package | 30Per Pack | |
| Waist Closure | Quick Release Buckle | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Apron | ||
Material Natural Cow Split Leather | ||
Reusable/Disposable Reusable | ||
Colour Tan | ||
Series Safewelder | ||
Length 450mm | ||
Standards/Approvals EN ISO 11611 Class 2 (A1) | ||
Resistance Features Flame Retardant | ||
Number of Pockets 1 | ||
Quantity Per Package 30Per Pack | ||
Waist Closure Quick Release Buckle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Premium quality welding apron made of split cowhide leather with stitching from para aramid. The apron protects the torso and upper legs during welding and is designed to last in the toughest environments. The adjustable straps and quick release buckle ensure a secure fit. Compliant with EN ISO 11611 Class 2 (A1) standard.
Chest pocket with hook and loop closure
Ergonomic quick release buckle
Adjustable straps for a secure fit
Designed to be worn in a tough work environment
CE certified
Related links
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.1 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm
- SINGER SAFETY Natural Natural Cow Split Leather Apron, 900 mm
- Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve
- Portwest Tan Cowhide Split Leather Apron, 45 mm
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
- SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm
