SINGER SAFETY Natural Natural Cow Split Leather Apron, 900 mm
- RS Stock No.:
- 234-940
- Mfr. Part No.:
- SOUDAT9070
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
Limited stock
- 278 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.62 |
*price indicative
- RS Stock No.:
- 234-940
- Mfr. Part No.:
- SOUDAT9070
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Apron | |
| Material | Natural Cow Split Leather | |
| Colour | Natural | |
| Series | The classic line | |
| Length | 900mm | |
| Standards/Approvals | No | |
| Resistance Features | Arc Flash Protection | |
| Waist Closure | Adjustable Belt | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Apron | ||
Material Natural Cow Split Leather | ||
Colour Natural | ||
Series The classic line | ||
Length 900mm | ||
Standards/Approvals No | ||
Resistance Features Arc Flash Protection | ||
Waist Closure Adjustable Belt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY safety apron for welders is made from durable cow split leather and features a bib for added protection. With dimensions of 90 x 70 cm, it offers full coverage and is fastened around the neck with a strap and secured under the arms with an adjustable belt for a comfortable fit.
Thick and strong split leather hide
With aramid yarn for a good resistance of seams
Related links
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm
- SINGER SAFETY Brown Reusable Cowhide Split Leather 900 mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.1 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
- SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm
- Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve
