Niroflex Blue, Red Reusable Chain Mail Apron, 2.2 m
- RS Stock No.:
- 250-6762
- Mfr. Part No.:
- AS1065100000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
€487.00
(exc. VAT)
€599.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €487.00 |
*price indicative
- RS Stock No.:
- 250-6762
- Mfr. Part No.:
- AS1065100000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Apron | |
| Material | Chain Mail | |
| Reusable/Disposable | Reusable | |
| Colour | Blue, Red | |
| Waist Size | 100 x 65 cm | |
| Series | Bolero | |
| Length | 2.2m | |
| Standards/Approvals | DIN EN ISO 13998:2003 | |
| Waist Closure | Thermoplastic polyurethane Waist Strap | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Apron | ||
Material Chain Mail | ||
Reusable/Disposable Reusable | ||
Colour Blue, Red | ||
Waist Size 100 x 65 cm | ||
Series Bolero | ||
Length 2.2m | ||
Standards/Approvals DIN EN ISO 13998:2003 | ||
Waist Closure Thermoplastic polyurethane Waist Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex bolero L chainmail apron provides additional protection for the upper part of the body with good fit and high comfort are insured by weight distribution in the neck and shoulder region. Provide an exceptional ergonomics and this product is easy cleaning without residue.
Chainmail is 4.2 x 0.55 mm
Chest girth is 110 – 130 cm
Weight is 2.97 kg
