Niroflex Red, Blue Reusable Chain Mail Apron, 2.2 m

Subtotal (1 unit)*

€483.03

(exc. VAT)

€594.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€483.03

*price indicative

RS Stock No.:
250-6763
Mfr. Part No.:
AS2165100022
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Product Type

Apron

Material

Chain Mail

Reusable/Disposable

Reusable

Colour

Red, Blue

Waist Size

100 x 65 cm

Series

Bolero

Length

2.2m

Standards/Approvals

DIN EN ISO 13998:2003

Waist Closure

Thermoplastic polyurethane Waist Strap

RoHS Status: Exempt

COO (Country of Origin):
DE
The Niroflex bolero chainmail apron provides additional protection for the upper part of the body with good fit and high comfort are insured by weight distribution in the neck and shoulder region. Provide an exceptional ergonomics and this product is easy cleaning without residue.

Chainmail is 7.0 x 0.7 mm

Chest girth is 110 – 130 cm

Weight is 3.10 kg

Length sleeve is 60 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy