Elka Gb White Reusable PVC Apron, 1.15 m

Subtotal (1 unit)*

€36.39

(exc. VAT)

€44.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€36.39

*price indicative

RS Stock No.:
253-8284
Mfr. Part No.:
175809/W/M
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Apron

Material

PVC

Reusable/Disposable

Reusable

Colour

White

Length

1.15m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb cleaning apron has adjustable suspenders with fix-lock and fish oil and cold resistant with size M.

PVC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy