DuPont Yellow Apron, 36 in
- RS Stock No.:
- 270-8845
- Mfr. Part No.:
- D13984657
- Manufacturer:
- DuPont
Subtotal (1 box of 25 units)*
€184.49
(exc. VAT)
€226.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €184.49 | €7.38 |
*price indicative
- RS Stock No.:
- 270-8845
- Mfr. Part No.:
- D13984657
- Manufacturer:
- DuPont
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Product Type | Apron | |
| Colour | Yellow | |
| Waist Size | 28 in | |
| Series | Tychem 2000 C | |
| Length | 36in | |
| Resistance Features | Tear Resistant | |
| Standards/Approvals | No | |
| Quantity Per Package | 100Per Pack | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Product Type Apron | ||
Colour Yellow | ||
Waist Size 28 in | ||
Series Tychem 2000 C | ||
Length 36in | ||
Resistance Features Tear Resistant | ||
Standards/Approvals No | ||
Quantity Per Package 100Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
Related links
- Liscombe Cream Reusable Apron, 36 in
- RS PRO Reusable Cotton Apron, 36 in
- DuPont White Shoe Cover 200 Per Pack pack ESD Safe
- Ansell Yellow Multi Layer Non-Woven Barrier Laminated Fabric Apron
- DuPont Disposable Coverall, 2XL
- DuPont White Coverall, 2XL
- DuPont Grey Disposable Boot Cover 50 Each pack
- RS PRO Yellow Polythene Disposable Apron
