DuPont Disposable Coverall, 2XL

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€15.39

(exc. VAT)

€18.93

(inc. VAT)

RS Stock No.:
270-8836
Mfr. Part No.:
D15441698
Manufacturer:
DuPont
Find similar products by selecting one or more attributes.
Select all

Brand

DuPont

Size

2XL

Material Properties

Anti-Static

Style

Coverall

Reusable/Disposable

Disposable

Standards Met

EN 1073-2, EN 1149-5, EN 14126, EU 2016/425

Gender

Unisex

Series

Tyvek® 800 J

Hooded

Yes

RoHS Status: Exempt

COO (Country of Origin):
KH
The DuPont Tyvek 800 J has stitched and over taped seams for protection and strength and thumb loops. It has zipper flap for enhanced protection and antistatic treatment on both sides. It is type 3 garment for protection against water based inorganic chem

Hooded coverall with elastics

Breathable

Self adhesive zipper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy