Portwest Navy 65% Polyester, 35% Cotton Apron
- RS Stock No.:
- 271-8698
- Mfr. Part No.:
- S843NARL/XL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.83 |
*price indicative
- RS Stock No.:
- 271-8698
- Mfr. Part No.:
- S843NARL/XL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Apron | |
| Material | 65% Polyester, 35% Cotton | |
| Colour | Navy | |
| Series | S843 | |
| Standards/Approvals | No | |
| Number of Pockets | 1 | |
| Waist Closure | Stud | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Apron | ||
Material 65% Polyester, 35% Cotton | ||
Colour Navy | ||
Series S843 | ||
Standards/Approvals No | ||
Number of Pockets 1 | ||
Waist Closure Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Navy 65% Polyester, 35% Cotton Apron
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XL
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt 5XL
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt L
- Portwest S790 Navy 65% Polyester S
- Portwest S790 Navy 65% Polyester L
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XS
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt S
