Keysight Technologies FG33532A Function Generator 100 MHz Max, 2-Channel, 1 Hz Min, RSCAL

Subtotal (1 unit)*

€2,110.34

(exc. VAT)

€2,595.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,110.34

*price indicative

RS Stock No.:
554-959
Mfr. Part No.:
FG33532A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Maximum Frequency

100MHz

Product Type

Function Generator

Minimum Frequency

1Hz

Maximum Frequency Triangle Ramps

200kHz

Number of Channels

2

Minimum Frequency Triangle Ramps

1μHz

Resolution

16 bit

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

130mm

Weight

3.1kg

Minimum Pulse Width

16ns

Width

314mm

Standards/Approvals

EMC, CSA, UL, IEC 61010-1

Length

165mm

Rise - Fall Time

8.4ns

Sweep

Logarithmic, List, Linear

Inputs

Modulation, External Trigger

Calibrated

RSCAL

Model Number

FG33532A

Connector Type

BNC

Display Type

Colour TFT

Interface Type

USB, LAN

COO (Country of Origin):
MY
The Keysight Technologies Waveform generators are designed to provide high-performance signal generation with up to 100 MHz frequency. This generators offer precise waveform replication and extensive memory capacity. The intuitive front-panel Interface ensures seamless navigation, allowing you to adjust and review settings effortlessly for maximum efficiency.

7 inch colour display for parameter setup and signal viewing

Jitter of less than 50 ps

Six built in modulation types

16 bit arbitrary waveform capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy