Keysight Technologies EDU33212A Arbitrary Waveform Generator 20 MHz Max, 2-Channel, 1 Hz Min, RSCAL
- RS Stock No.:
- 215-4964
- Mfr. Part No.:
- EDU33212A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,188.36
(exc. VAT)
€1,461.68
(inc. VAT)
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,188.36 |
*price indicative
- RS Stock No.:
- 215-4964
- Mfr. Part No.:
- EDU33212A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency | 20MHz | |
| Minimum Frequency | 1Hz | |
| Maximum Frequency Triangle Ramps | 200kHz | |
| Number of Channels | 2 | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Maximum Sampling Frequency | 250Msps | |
| Minimum Pulse Train Repetition Rate | 16ns | |
| Resolution | 4 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 3.1kg | |
| Length | 314mm | |
| Width | 314mm | |
| Minimum Pulse Width | 16ns | |
| Standards/Approvals | IEC 613261:2002, EN 613261:1997+A2:2001+A3:2003, ICES001:2004 | |
| Height | 130mm | |
| Inputs | Gate | |
| Sweep | Linear, Logarithmic | |
| Interface Type | LAN, USB | |
| Display Type | WVGA | |
| Connector Type | USB | |
| Data Entry | Keyboard | |
| Maximum Output Amplitude | 20V Pk-Pk | |
| Model Number | EDU33212A | |
| Calibrated | RSCAL | |
| Rise - Fall Time | 8.4ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency 20MHz | ||
Minimum Frequency 1Hz | ||
Maximum Frequency Triangle Ramps 200kHz | ||
Number of Channels 2 | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Maximum Sampling Frequency 250Msps | ||
Minimum Pulse Train Repetition Rate 16ns | ||
Resolution 4 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Weight 3.1kg | ||
Length 314mm | ||
Width 314mm | ||
Minimum Pulse Width 16ns | ||
Standards/Approvals IEC 613261:2002, EN 613261:1997+A2:2001+A3:2003, ICES001:2004 | ||
Height 130mm | ||
Inputs Gate | ||
Sweep Linear, Logarithmic | ||
Interface Type LAN, USB | ||
Display Type WVGA | ||
Connector Type USB | ||
Data Entry Keyboard | ||
Maximum Output Amplitude 20V Pk-Pk | ||
Model Number EDU33212A | ||
Calibrated RSCAL | ||
Rise - Fall Time 8.4ns | ||
- COO (Country of Origin):
- CN
Keysight Technologies Arbitrary Waveform Generator, 250Msps Maximum Sampling Frequency, 1μHz to 20MHz Frequency Range - EDU33210 Series - EDU33212A
Features & Benefits
Applications
How is a waveform generator different from a function generator?
Available option
Note
Related links
- Keysight Technologies EDU33212A Arbitrary Waveform Generator 20 MHz Max 1 Hz Min
- Keysight Technologies EDU33211A Arbitrary Waveform Generator 20 MHz Max RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max 1 Hz Min, RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max 1 Hz Min, RSCAL
- Keysight Technologies FG33532A Function Generator 100 MHz Max 1 Hz Min, RSCAL
- RS PRO Arbitrary Waveform Generator 40 MHz Max 1 Hz Min, RSCAL
- BK Precision 4055 Arbitrary Waveform Generator 50 MHz Max 1 Hz Min, RSCAL
- RS PRO Arbitrary Waveform Generator 80 MHz Max 1 Hz Min, RSCAL
