Teledyne LeCroy Waveform Generator 350 MHz Max, 2-Channel, 1 Hz Min, RSCAL
- RS Stock No.:
- 215-1934
- Mfr. Part No.:
- T3AFG350
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€6,902.44
(exc. VAT)
€8,490.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,902.44 |
*price indicative
- RS Stock No.:
- 215-1934
- Mfr. Part No.:
- T3AFG350
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Maximum Frequency | 350MHz | |
| Product Type | Waveform Generator | |
| Minimum Frequency | 1Hz | |
| Maximum Frequency Triangle Ramps | 5MHz | |
| Number of Channels | 2 | |
| Maximum Sampling Frequency | 2.4Gbps | |
| Maximum Pulse Train Repetition Rate | 3.3ns | |
| Resolution | 1 μHz | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61010-1, EN 61326-1:2013 | |
| Data Entry | Keyboard | |
| Display Type | 4.3 in TFT | |
| Connector Type | USB, LAN | |
| Calibrated | RSCAL | |
| Rise - Fall Time | 2.4ns | |
| Interface Type | LAN, USB | |
| Inputs | Trigger, Gate | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Maximum Frequency 350MHz | ||
Product Type Waveform Generator | ||
Minimum Frequency 1Hz | ||
Maximum Frequency Triangle Ramps 5MHz | ||
Number of Channels 2 | ||
Maximum Sampling Frequency 2.4Gbps | ||
Maximum Pulse Train Repetition Rate 3.3ns | ||
Resolution 1 μHz | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61010-1, EN 61326-1:2013 | ||
Data Entry Keyboard | ||
Display Type 4.3 in TFT | ||
Connector Type USB, LAN | ||
Calibrated RSCAL | ||
Rise - Fall Time 2.4ns | ||
Interface Type LAN, USB | ||
Inputs Trigger, Gate | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy T3AFG350 Waveform Generator 350 MHz
Product Description
Teledyne LeCroy's new T3AFG350, 350 MHz function / arbitrary waveform generator uses Advanced Digital Frequency Synthesis (DDS) technology to produce high quality standard function and arbitrary waveform signals. It also provides a wide range of analog and digital modulation functions. The T3AFG350 Arbitrary Waveform Generator has a 350 MHz bandwidth, 2.4 GSa/s sample rate, 16-bit vertical resolution and 20 Mpts of data. Common analog and digital modulations, sweep and burst are provided to support complex signal generation. The T3AFG350 also provides true dual channels with internal waveform combination, flexible phase/channel control and copy/coupling/tracking between channels. These features enable the T3AFG350 to provide a variety of high fidelity and low jitter signals, meeting the growing requirements of complex and intensive applications. The T3AFG350 also have the added optional feature of IQ Modulation which supports more complex applications.
Features and benefits
Improved debugging – Deep memory
Wide range of modulation types
High resolutions and high bandwidth
Built in arbitrary waveforms and user defined waveforms
1% gain accuracy
High offset capability at both high and low attenuation
AC and DC coupling
ProBus Active probe Interface with automatic scaling
Applications
Educational demonstrations
Engineering
Debugging
Electronic design
Automotive
Related links
- Teledyne LeCroy Waveform Generator 350 MHz Max 1 Hz Min
- Teledyne LeCroy Waveform Generator 120 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 500 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 80 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 200 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 40 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 120 MHz Max 1 Hz Min
- Teledyne LeCroy Waveform Generator 80 MHz Max 1 Hz Min
