Teledyne LeCroy Waveform Generator 500 MHz Max, 2-Channel, 1 Hz Min, RSCAL
- RS Stock No.:
- 215-1943
- Mfr. Part No.:
- T3AFG500
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€10,979.37
(exc. VAT)
€13,504.63
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
- Plus 1 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,979.37 |
*price indicative
- RS Stock No.:
- 215-1943
- Mfr. Part No.:
- T3AFG500
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Waveform Generator | |
| Maximum Frequency | 500MHz | |
| Minimum Frequency | 1Hz | |
| Maximum Frequency Triangle Ramps | 5MHz | |
| Number of Channels | 2 | |
| Maximum Sampling Frequency | 2.4Gbps | |
| Maximum Pulse Train Repetition Rate | 3.3ns | |
| Resolution | 1 μHz | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61326-1:2013, EN 61010-1 | |
| Interface Type | LAN, USB | |
| Rise - Fall Time | 2.4ns | |
| Inputs | Gate, Trigger | |
| Calibrated | RSCAL | |
| Connector Type | LAN, USB | |
| Display Type | 4.3 in TFT | |
| Data Entry | Keyboard | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Waveform Generator | ||
Maximum Frequency 500MHz | ||
Minimum Frequency 1Hz | ||
Maximum Frequency Triangle Ramps 5MHz | ||
Number of Channels 2 | ||
Maximum Sampling Frequency 2.4Gbps | ||
Maximum Pulse Train Repetition Rate 3.3ns | ||
Resolution 1 μHz | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61326-1:2013, EN 61010-1 | ||
Interface Type LAN, USB | ||
Rise - Fall Time 2.4ns | ||
Inputs Gate, Trigger | ||
Calibrated RSCAL | ||
Connector Type LAN, USB | ||
Display Type 4.3 in TFT | ||
Data Entry Keyboard | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy T3AFG500 Waveform Generator 500 MHz
Product Description
Teledyne LeCroy's new T3AFG500, 500 MHz function / arbitrary waveform generator uses Advanced Digital Frequency Synthesis (DDS) technology to produce high quality standard function and arbitrary waveform signals. It also provides a wide range of analog and digital modulation functions. The T3AFG500 Arbitrary Waveform Generator has a 500 MHz bandwidth, 2.4 GSa/s sample rate, 16-bit vertical resolution and 20 Mpts of data. Common analog and digital modulations, sweep and burst are provided to support complex signal generation. The T3AFG500 also provides true dual channels with internal waveform combination, flexible phase/channel control and copy/coupling/tracking between channels. These features enable the T3AFG500 to provide a variety of high fidelity and low jitter signals, meeting the growing requirements of complex and intensive applications. The T3AFG500 also have the added optional feature of IQ Modulation which supports more complex applications.
Features and benefits
Improved debugging – Deep memory
Wide range of modulation types
High resolutions and high bandwidth
Built in arbitrary waveforms and user defined waveforms
1% gain accuracy
High offset capability at both high and low attenuation
AC and DC coupling
ProBus Active probe Interface with automatic scaling
Applications
Educational demonstrations
Engineering
Debugging
Electronic design
Automotive
Related links
- Teledyne LeCroy Waveform Generator 500 MHz Max 1 Hz Min
- Teledyne LeCroy Waveform Generator 120 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 200 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 40 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 80 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 350 MHz Max 1 Hz Min, RSCAL
- Teledyne LeCroy Waveform Generator 120 MHz Max 1 Hz Min
- Teledyne LeCroy Waveform Generator 80 MHz Max 1 Hz Min
