Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max, 2-Channel, 10 MHz Min, RSCAL
- RS Stock No.:
- 218-4265
- Mfr. Part No.:
- T3AFG30
- Manufacturer:
- Teledyne LeCroy
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-4265
- Mfr. Part No.:
- T3AFG30
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Maximum Frequency | 30MHz | |
| Product Type | Arbitrary Waveform Generator | |
| Minimum Frequency | 10MHz | |
| Maximum Frequency Triangle Ramps | 500kHz | |
| Number of Channels | 2 | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Maximum Sampling Frequency | 150Msps | |
| Resolution | 14 bit | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 107.2mm | |
| Standards/Approvals | LVD, IEC61010-2:2010, EMC EN61326-1:2013 | |
| Width | 260.3mm | |
| Height | 295.7mm | |
| Weight | 3.43kg | |
| Data Entry | Keyboard | |
| Rise - Fall Time | 22.4s | |
| Interface Type | USB Host, LAN, USB | |
| Display Type | TFT LCD | |
| Connector Type | USB, LAN | |
| Inputs | Out, Aux In, 2 Waveform Outputs, Counter Input | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Maximum Frequency 30MHz | ||
Product Type Arbitrary Waveform Generator | ||
Minimum Frequency 10MHz | ||
Maximum Frequency Triangle Ramps 500kHz | ||
Number of Channels 2 | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Maximum Sampling Frequency 150Msps | ||
Resolution 14 bit | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 107.2mm | ||
Standards/Approvals LVD, IEC61010-2:2010, EMC EN61326-1:2013 | ||
Width 260.3mm | ||
Height 295.7mm | ||
Weight 3.43kg | ||
Data Entry Keyboard | ||
Rise - Fall Time 22.4s | ||
Interface Type USB Host, LAN, USB | ||
Display Type TFT LCD | ||
Connector Type USB, LAN | ||
Inputs Out, Aux In, 2 Waveform Outputs, Counter Input | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy T3AFG30 Waveform Generator 30 MHz
The Teledyne LeCroy T3AFG30 function/arbitrary generator is a dual-channel waveform generator with a maximum frequency of 30 MHz, 150MSa/s maximum sampling rate and 14-bit vertical resolution.
Deep Memory - 16 kpts per channel
Wide Range of Modulation Types - AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst and PSK
High Resolution - 14 bit resolution
Built in Arbitrary Waveforms
User Defined Waveforms
Related links
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min, RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min
- RS PRO Arbitrary Waveform Generator 30 MHz Max RSCAL
- BK Precision 4078C Arbitrary Waveform Generator 30 MHz Max 1 MHz Min, RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- RS PRO Arbitrary Waveform Generator 30 MHz Max, 0 MHz Min
