Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max, 2-Channel, 10 MHz Min, RSCAL
- RS Stock No.:
- 218-4271
- Mfr. Part No.:
- T3AFG60
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€1,517.35
(exc. VAT)
€1,866.34
(inc. VAT)
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,517.35 |
*price indicative
- RS Stock No.:
- 218-4271
- Mfr. Part No.:
- T3AFG60
- Manufacturer:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency | 60MHz | |
| Minimum Frequency | 10MHz | |
| Maximum Frequency Triangle Ramps | 500kHz | |
| Number of Channels | 2 | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Maximum Sampling Frequency | 150Msps | |
| Resolution | 14 bit | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 295.7mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.43kg | |
| Length | 107.2mm | |
| Width | 260.3mm | |
| Minimum Pulse Width | 32.6ns | |
| Maximum Output Amplitude | 20V Pk-Pk | |
| Rise - Fall Time | 22.4s | |
| Sweep | Linear, Up and Down, Log | |
| Connector Type | LAN, USB | |
| Display Type | TFT LCD | |
| Interface Type | LAN, USB Host, USB | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency 60MHz | ||
Minimum Frequency 10MHz | ||
Maximum Frequency Triangle Ramps 500kHz | ||
Number of Channels 2 | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Maximum Sampling Frequency 150Msps | ||
Resolution 14 bit | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 295.7mm | ||
Standards/Approvals RoHS | ||
Weight 3.43kg | ||
Length 107.2mm | ||
Width 260.3mm | ||
Minimum Pulse Width 32.6ns | ||
Maximum Output Amplitude 20V Pk-Pk | ||
Rise - Fall Time 22.4s | ||
Sweep Linear, Up and Down, Log | ||
Connector Type LAN, USB | ||
Display Type TFT LCD | ||
Interface Type LAN, USB Host, USB | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy T3AFG60 Waveform Generator 60 MHz
Related links
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min, RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 2-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 10-Channel
- RS PRO Arbitrary Waveform Generator 60 MHz Max 0.000001 Hz Min, RSCAL
