RS Better World
Esselte Assorted A4 Archive Box H352 mm x W80mm x D250 mm
- RS Stock No.:
- 652-418
- Mfr. Part No.:
- 128409
- Manufacturer:
- Esselte
Subtotal (1 set)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Temporarily out of stock
- 49 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €8.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-418
- Mfr. Part No.:
- 128409
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Paper Size Stored | A4 | |
| Product Type | Archive Box | |
| Colour | Assorted | |
| Material | Corrugated Board | |
| Depth | 250mm | |
| Height | 352mm | |
| Width | 80mm | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Paper Size Stored A4 | ||
Product Type Archive Box | ||
Colour Assorted | ||
Material Corrugated Board | ||
Depth 250mm | ||
Height 352mm | ||
Width 80mm | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Esselte Standard Archiving Box 80 is designed to effortlessly store and organise your documents, ensuring they remain in pristine condition. With over 25 years of trusted quality, this box is perfect for archiving papers transferred from a binder or for keeping essential documents at hand. Its stable construction, featuring double-sided walls, provides lasting durability, making it Ideal for use in a variety of workplace settings. Suitable for A4 papers, folders, and foolscap paper, the archiving box is both functional and eco-friendly, crafted from 100% recycled corrugated board that is fully recyclable and FSC certified. Whether stored horizontally or vertically, it fits perfectly on shelving units, offering a reliable solution for your storage needs.
Perfect for archiving and organising documents
Stable construction ensures durability and protects contents
Accommodates common binder sizes, enhancing versatility
Easy manual assembly with clear printed instructions
Eco-friendly design MADE from recycled materials
FSC certified, promoting sustainable practices
Compact dimensions fit neatly on most shelving units
Available in assorted colours to suit any workspace aesthetic
Related links
- Esselte Assorted A4 Archive Box H352 mm x W80mm x D250 mm
- Esselte White A4 Archive Box H352 mm x W80mm x D250 mm
- Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
- Esselte White A4 Archive Box H352 mm x W150mm x D250 mm
- Esselte Brown A4 Archive Box H327 mm x W80mm x D233 mm
- Esselte White A4 Archive Box H345 mm x W80mm x D245 mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D60mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D25mm
