RS Better World

Esselte White A4 Archive Box H352 mm x W80mm x D250 mm

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
853-755
Mfr. Part No.:
128080
Manufacturer:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

Archive Box

Paper Size Stored

A4

Colour

White

Material

100% Recycled Corrugated Board

Depth

250mm

Height

352mm

Width

80mm

Standards/Approvals

FSC

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Kensington Standard Archiving Box designed for efficient document storage and organisation, providing a reliable solution for keeping your workspace tidy and your important papers securely archived.

Perfect for archiving documents transferred from a binder

Stable construction with double-sided walls ensures durability

Accommodates the content of commonly used binders (75/80 mm)

Designed for A4 papers, A4 folders, and foolscap paper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy