Fellowes Blue, White A4 Storage Box H292 mm x W335mm x D404 mm
- RS Stock No.:
- 857-905
- Mfr. Part No.:
- 4461701
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€56.17
(exc. VAT)
€69.09
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.17 |
*price indicative
- RS Stock No.:
- 857-905
- Mfr. Part No.:
- 4461701
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Paper Size Stored | A4 | |
| Product Type | Storage Box | |
| Colour | Blue, White | |
| Material | Cardboard | |
| Depth | 404mm | |
| Height | 292mm | |
| Width | 335mm | |
| Standards/Approvals | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Paper Size Stored A4 | ||
Product Type Storage Box | ||
Colour Blue, White | ||
Material Cardboard | ||
Depth 404mm | ||
Height 292mm | ||
Width 335mm | ||
Standards/Approvals FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fellowes Heavy Duty Storage Box offers maximum strength for sorting and archiving loose paperwork or office files. It provides a reliable and sustainable long-term tidy solution.
Two layers of double thickness cardboard on ends and base
Securely stacks up to 5 boxes high
Houses A4 A4+ Foolscap Folio and Legal files
Large label areas for easy content identification
Related links
- Fellowes Black, Brown A4 Storage Box H253 mm x W326mm x D396 mm
- Fellowes Blue Blue A4 Binding Cover
- Fellowes White A4 Binding Comb, 16 mm Diameter
- Fellowes White White A4 Binding Cover
- Fellowes White A4 Binding Comb, 14 mm Diameter
- Fellowes White A4 Binding Comb, 8 mm Diameter
- Fellowes White A4 Binding Comb, 10 mm Diameter
- Fellowes White A4 Binding Comb, 12 mm Diameter
