Fellowes Black, Brown A4 Storage Box H253 mm x W326mm x D396 mm

Subtotal (1 pack of 1 unit)*

€236.95

(exc. VAT)

€291.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +€236.95

*price indicative

RS Stock No.:
870-350
Mfr. Part No.:
0015403
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Paper Size Stored

A4

Product Type

Storage Box

Colour

Black, Brown

Material

Cardboard

Depth

396mm

Height

253mm

Width

326mm

Standards/Approvals

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fellowes archive storage box provides practical solutions for everyday organisational needs, designed to facilitate easy storage while maximising space.

Constructed from a single layer of FSC certified recycled cardboard

Easily stackable, allowing for space-saving storage up to two high

Cut-out hand holes ensure convenient carrying

Requires simple manual assembly for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy